TP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1

DigiKey Part Number
TP1-ND
Manufacturer
Manufacturer Product Number
TP1
Description
TEST PROBES SLIM REACH FLT BLADE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Blade Tip, Flat Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Tip Type
Blade Tip, Flat
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
-
Ratings
CAT III 1000V, CAT IV 600V
Quantity
1 Pair
Current Rating (Amps)
10 A
Material - Body
-
Material - Tip
Steel, Stainless
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$32.99000$197.94
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.