
T+PRO | |
|---|---|
DigiKey Part Number | 614-1048-ND |
Manufacturer | |
Manufacturer Product Number | T+PRO |
Description | ELECTRICAL TESTER W/RESISTANCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tester, Solenoid CAT III 1000V, CAT IV 600V Measures Voltage, Resistance and Rotary Field, Tests GFCI Circuits |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electrical Tester, Solenoid | |
Specifications | Measures Voltage, Resistance and Rotary Field, Tests GFCI Circuits | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.99000 | $154.99 |







