
FLUKE-724 | |
|---|---|
DigiKey Part Number | 614-1395-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-724 |
Description | CALIBRATOR TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Temperature | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,504.01000 | $3,504.01 |









