
FLUKE-714B/EN | |
|---|---|
DigiKey Part Number | 614-1400-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-714B/EN |
Description | CALIBRATOR THERMOCOUPLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermocouples Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Thermocouples | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,092.00000 | $2,092.00 |






