MA-1205LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-1205LA

DigiKey Part Number
3235-MA-1205LA-ND
Manufacturer
Pro'sKit
Manufacturer Product Number
MA-1205LA
Description
LED Magnifying Inspection Lamp -
Customer Reference
Detailed Description
Lamp and Magnifier 5 Diopter (2.25x) LED (56), 9W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro'sKit
Series
-
Packaging
Retail Package
Part Status
Active
Lamp/Magnifier Type
Lamp and Magnifier
Voltage
100 ~ 120V
Lens Style/Size
5 Diopter (2.25x)
Bulb
LED (56), 9W
Color
White
Mounting Type
Edge Clamp
Weight
8.8 lbs (4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$120.62000$120.62