
MA-1209LA | |
|---|---|
DigiKey Part Number | 3235-MA-1209LA-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | MA-1209LA |
Description | 2.25X(5D) 700 LUMEN LED TABLE CL |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter LED (90) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 110 ~ 120V | |
Lens Style/Size | 5 Diopter (2.25x), 5.00" (127.00mm) Diameter | |
Bulb | LED (90) | |
Arm | - | |
Color | - | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.17000 | $144.17 |






