


RJD2032C1 | |
|---|---|
DigiKey Part Number | 1572-1617-ND |
Manufacturer | |
Manufacturer Product Number | RJD2032C1 |
Description | BATT LITH-ION 3.7V 85MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 85mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.14" H (20.0mm x 3.5mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 16mA | |
Shelf Life | - | |
Standard Charge Current | 40mA | |
Standard Charge Time | - | |
Weight | 3.4 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 35 | $8.41029 | $294.36 |
| 70 | $7.95729 | $557.01 |
| 105 | $7.70371 | $808.89 |
| 280 | $7.12393 | $1,994.70 |
| 525 | $6.87000 | $3,606.75 |
























