DEL1692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEL1692

DigiKey Part Number
DEL1692-ND
Manufacturer
Manufacturer Product Number
DEL1692
Description
SOLVENT ELECTRONICS 12 OZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flux Remover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Can
Part Status
Active
Type
Flux Remover
Form
Aerosol, 12 oz (340.19g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in USD
Can
QuantityUnit PriceExt Price
1$30.79000$30.79
12$27.49333$329.92
36$26.40028$950.41
60$25.94900$1,556.94
108$25.46870$2,750.62
252$24.84198$6,260.18
Manufacturers Standard Package