450-3326-01-03-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-3326-01-03-00

DigiKey Part Number
5022-450-3326-01-03-00-ND
Manufacturer
Manufacturer Product Number
450-3326-01-03-00
Description
Socket
Customer Reference
Detailed Description
Pin Receptacle Connector 0.060" ~ 0.062" (1.52mm ~ 1.57mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cambion
Series
Packaging
Bulk
Part Status
Active
Tail Type
-
Termination
Solder
Length - Overall
0.213" (5.41mm)
Accepts Pin Diameter
0.060" ~ 0.062" (1.52mm ~ 1.57mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Cambion
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.99000$495.00
1,000$0.72000$720.00
2,500$0.53000$1,325.00
5,000$0.43000$2,150.00
10,000$0.37000$3,700.00
25,000$0.33000$8,250.00