
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cambion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | - | |
Termination | Press-Fit | |
Length - Overall | 0.213" (5.41mm) | |
Accepts Pin Diameter | 0.060" ~ 0.062" (1.52mm ~ 1.57mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99000 | $495.00 |
| 1,000 | $0.72000 | $720.00 |
| 2,500 | $0.53000 | $1,325.00 |
| 5,000 | $0.43000 | $2,150.00 |
| 10,000 | $0.37000 | $3,700.00 |
| 25,000 | $0.33000 | $8,250.00 |


