251G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

251G

DigiKey Part Number
251G-ND
Manufacturer
Manufacturer Product Number
251G
Description
THERMALCOTE GREASE CAN 1LB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 16 oz Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
16 oz Jar
Usable Temperature Range
-40°F ~ 399°F (-40°C ~ 204°C)
Color
White
Thermal Conductivity
0.76W/m-K
Features
-
Shelf Life
Indefinite (Unopened)
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$43.02000$43.02
10$38.06600$380.66
25$36.25520$906.38
50$34.94120$1,747.06
100$33.67390$3,367.39
250$32.06640$8,016.60
Manufacturers Standard Package