
BC-AGG-10P | |
|---|---|
DigiKey Part Number | 2371-BC-AGG-10P-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-AGG-10P |
Description | JUNCT BOX ABS 4.016"L X 3.583"W |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Light Gray Lift-Off Screw Cover 4.016" L x 3.583" W (102.00mm x 91.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 4.016" L x 3.583" W (102.00mm x 91.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.40000 | $18.40 |



