BC-AGB-10PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-ABB-10PT

DigiKey Part Number
2371-BC-ABB-10PT-ND
Manufacturer
Boxco
Manufacturer Product Number
BC-ABB-10PT
Description
JUNCT BOX ABS 4.921"L X 2.953"W
Customer Reference
Detailed Description
Junction Box Plastic, ABS Grayish Blue Lift-Off Screw Cover 4.921" L x 2.953" W (125.00mm x 75.00mm) X 1.693" (43.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
4.921" L x 2.953" W (125.00mm x 75.00mm)
Height
1.693" (43.00mm)
Area (L x W)
14.5in² (94cm²)
Design
Lift-Off Screw Cover
Material
Color
Grayish Blue
Thickness
-
Features
Sealing Gasket
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.80000$19.80