
AP-RRU2M5562 | |
|---|---|
DigiKey Part Number | 5926-AP-RRU2M5562-ND |
Manufacturer | |
Manufacturer Product Number | AP-RRU2M5562 |
Description | AC/DC CNVT 3.3V 2X5V 12V -12V |
Customer Reference | |
Detailed Description | Front End AC DC Converters 5 Output 3.3V 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 5 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | 5V | |
Current - Output 1 | 12 A | |
Current - Output 2 | 24 A | |
Current - Output 3 | 45.8 A | |
Current - Output 4 | 0.3 A | |
Current - Output 5 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1500 V | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 8.27" L x 3.00" W x 3.30" H (210.1mm x 76.2mm x 83.8mm) | |
Approval Agency | CCC, CE, FCC, GS, TUV, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $628.00000 | $628.00 |
| 5 | $623.00000 | $3,115.00 |
| 10 | $618.00000 | $6,180.00 |











