
AP-3UMK12P868 | |
|---|---|
DigiKey Part Number | 5926-AP-3UMK12P868-ND |
Manufacturer | |
Manufacturer Product Number | AP-3UMK12P868 |
Description | AC/DC CNVT 3.3V 2X5V 12V -12V |
Customer Reference | |
Detailed Description | Front End AC DC Converters Output 3.3V 5V 12V -12V 100 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | 5V | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | - | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.00000 | $299.00 |










