
M85049/88-9W03 | |
|---|---|
DigiKey Part Number | APM85049/88-9W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-9W03 |
Description | CONN BACKSHLL BANDING SZ9 A OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.859" (21.82mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |







