
M85049/88-9W03 | |
|---|---|
DigiKey Part Number | 5958-M85049/88-9W03-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/88-9W03 |
Description | Backshell Strt RFI/EMI Shld Ba |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding M12x1 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.05000 | $267.05 |
| 10 | $261.70600 | $2,617.06 |
| 50 | $256.47180 | $12,823.59 |
| 100 | $251.34240 | $25,134.24 |


