cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-2-1F

DigiKey Part Number
APM85049/48-2-1F-ND
Manufacturer
Manufacturer Product Number
M85049/48-2-1F
Description
POSITION CONNECTOR
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.