
M81824/1-2 | |
|---|---|
DigiKey Part Number | 3937-M81824/1-2-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M81824/1-2 |
Description | Terminal Splice |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-20 AWG Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |








