
N61-07 | |
|---|---|
DigiKey Part Number | 1691-1214-ND |
Manufacturer | |
Manufacturer Product Number | N61-07 |
Description | NOZZLE,0.8MM,FR-4101/4102 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.031" (0.80mm) ID, 0.091" (2.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-410, FR-4101, FR-4102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.19000 | $25.19 |
| 5 | $22.86400 | $114.32 |
| 10 | $21.92800 | $219.28 |
| 25 | $20.74840 | $518.71 |
| 50 | $19.89880 | $994.94 |
| 100 | $19.37010 | $1,937.01 |











