
N60-04 | |
|---|---|
DigiKey Part Number | N60-04-ND |
Manufacturer | |
Manufacturer Product Number | N60-04 |
Description | NOZZLE,1.6MM,UHD,FR-4001 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-4003, FR-4001 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.063" (1.60mm) ID, 0.138" (3.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-4003, FR-4001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.89000 | $34.89 |
| 5 | $31.66000 | $158.30 |
| 10 | $30.36400 | $303.64 |
| 25 | $28.73160 | $718.29 |
| 50 | $27.87000 | $1,393.50 |











