N60-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N60-02

DigiKey Part Number
N60-02-ND
Manufacturer
Manufacturer Product Number
N60-02
Description
NOZZLE,1.0MM,UHD,FR-4001
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For FR-4003, FR-4001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.039" (1.00mm) ID, 0.106" (2.70mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-4003, FR-4001
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.89000$34.89
5$31.66000$158.30
10$30.36400$303.64
25$28.73160$718.29
50$27.87000$1,393.50
Manufacturers Standard Package