MFG_FM2029-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2029-01

DigiKey Part Number
1691-1053-ND
Manufacturer
Manufacturer Product Number
FM2029-01
Description
DESOLDERING TOOL 140W 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool, Desoldering 140W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Tool, Desoldering
Tip Temperature
212°F ~ 1022°F (100°C ~ 550°C)
Tip Type
Not Included
Workstand
C5034
Tip Diameter
-
Power (Watts)
140W
Features
-
Voltage - Input
24V
Includes
Cable, Tip Removal Pad
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$311.57000$311.57
Manufacturers Standard Package