MP-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-9

DigiKey Part Number
2491-MP-9-ND
Manufacturer
Manufacturer Product Number
MP-9
Description
MINI SOLDER POT
Customer Reference
Detailed Description
Solder Pot 100W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Beauty Tools
Series
-
Packaging
Box
Part Status
Active
Type
Solder Pot
Wattage
100W
Voltage - Input
-
Plug Type
-
Voltage - Output
-
Control/Display Type
Analog
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
400°F ~ 850°F (200°C ~ 454°C)
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 4 days from American Beauty Tools
A separate $10.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$194.00000$194.00