RD-03E-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD-03E-R

DigiKey Part Number
4570-RD-03E-R-ND
Manufacturer
Manufacturer Product Number
RD-03E-R
Description
24GHZ RADAR FOR RANGING, S3KM111
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz ISM Transceiver Module 24GHz ~ 24.25GHz On-Board, Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
-
Frequency
24GHz ~ 24.25GHz
Data Rate
256Kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
On-Board, Patch
Utilized IC / Part
S3KM111L
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
5-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$7.59000$7.59
20$6.31050$126.21
40$6.05775$242.31
100$5.74560$574.56
260$5.44523$1,415.76
500$5.25334$2,626.67
1,000$5.06147$5,061.47
Manufacturers Standard Package