RD-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD-03

DigiKey Part Number
4570-RD-03-ND
Manufacturer
Manufacturer Product Number
RD-03
Description
RF TXRX MOD ISM>1GHZ CHIP TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 24GHz ~ 24.25GHz Integrated, Chip Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
24GHz ~ 24.25GHz
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
S3KM1110
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
5-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.69000$5.69
10$4.92300$49.23
25$4.65720$116.43
100$4.29240$429.24
250$4.07380$1,018.45
500$3.91948$1,959.74
1,000$3.77410$3,774.10
Manufacturers Standard Package