



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | - | |
Color | Cream | |
Thermal Conductivity | 0.80 ~ 1.40W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Material Flammability Rating | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.14000 | $136.14 |
| 12 | $103.83917 | $1,246.07 |
| 36 | $92.96694 | $3,346.81 |
| 60 | $88.48967 | $5,309.38 |
| 108 | $83.74426 | $9,044.38 |












