
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | - | |
Color | Gray | |
Thermal Conductivity | 0.72W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.55000 | $91.55 |
| 12 | $69.53000 | $834.36 |
| 36 | $62.11694 | $2,236.21 |
| 60 | $59.06433 | $3,543.86 |
| 108 | $55.82880 | $6,029.51 |












