


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.77000 | $155.77 |
| 12 | $118.98417 | $1,427.81 |
| 36 | $106.60472 | $3,837.77 |
| 60 | $101.50667 | $6,090.40 |













