DP100-Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP100-CLEAR

DigiKey Part Number
3M157689-ND
Manufacturer
Manufacturer Product Number
DP100-CLEAR
Description
CLEAR EPOXY ADH 48.5ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Clear, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.27000$42.27
12$31.84917$382.19
36$28.33917$1,020.21
60$26.89367$1,613.62
108$25.36157$2,739.05
252$23.37742$5,891.11
Manufacturers Standard Package