




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.30000 | $221.30 |
| 12 | $169.70417 | $2,036.45 |
| 30 | $155.02900 | $4,650.87 |
| 54 | $146.62204 | $7,917.59 |













