
PC22-12NB | |
|---|---|
DigiKey Part Number | 2612-PC22-12NB-ND |
Manufacturer | |
Manufacturer Product Number | PC22-12NB |
Description | BATTERY LEAD ACID 12V 22AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 22Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 3.03" W x 6.57" H (181.0mm x 77.0mm x 167.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 6.6A | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.88000 | $59.88 |






