
8-32X5/16PHFL100SSBUNA | |
|---|---|
DigiKey Part Number | 6268-8-32X5/16PHFL100SSBUNA-ND |
Manufacturer | |
Manufacturer Product Number | 8-32X5/16PHFL100SSBUNA |
Description | SEAL SCREW WITH BUNA O-RING |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zago Manufacturing Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.332" (8.43mm) | |
Head Height | 0.060" (1.52mm) | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Material | Stainless Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.47000 | $47.00 |
| 1,000 | $0.40000 | $400.00 |





