
EYW12038024BS-12 | |
|---|---|
DigiKey Part Number | 2373-EYW12038024BS-12-ND |
Manufacturer | |
Manufacturer Product Number | EYW12038024BS-12 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 275.6 CFM (7.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 275.6 CFM (7.72m³/min) | |
Static Pressure | 2.400 in H2O (597.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 69.2dB(A) | |
Power (Watts) | 69.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 15 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.85000 | $34.85 |
| 20 | $29.05000 | $581.00 |
| 200 | $25.85000 | $5,170.00 |
| 500 | $19.40000 | $9,700.00 |
| 1,000 | $17.90000 | $17,900.00 |
| 5,000 | $16.60000 | $83,000.00 |


