S-J-4013FCW-1-00-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-J-4013FCW-1-00-0000

DigiKey Part Number
2464-S-J-4013FCW-1-00-0000-ND
Manufacturer
Manufacturer Product Number
S-J-4013FCW-1-00-0000
Description
CONTACT 1POS FLOATING GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yokowo
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.197" (5.00mm)
Recommended Working Height
0.185" (4.71mm)
Minimum Working Height
0.174" (4.42mm)
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.024" (0.60mm) Dia
Features
Crown Head
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Yokowo
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.99000$2.99
100$2.96000$296.00