
YS50-1203000-D1M-C14 | |
|---|---|
DigiKey Part Number | 5942-YS50-1203000-D1M-C14-ND |
Manufacturer | YINGJIAO |
Manufacturer Product Number | YS50-1203000-D1M-C14 |
Description | PWR SPLY,SW,TBL,REG,12V@3A,36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YINGJIAO | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.50" L x 2.00" W x 1.30" H (114.2mm x 50.8mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.74000 | $13.74 |
| 5 | $13.15000 | $65.75 |




