
YS39-1204000-D1M | |
|---|---|
DigiKey Part Number | 5942-YS39-1204000-D1M-ND |
Manufacturer | YINGJIAO |
Manufacturer Product Number | YS39-1204000-D1M |
Description | PWR SPLY,WALL,SW,REG,12V@4A,48 |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YINGJIAO | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.90" L x 2.00" W x 1.30" H (99.0mm x 50.8mm x 33.0mm) | |
Approval Agency | CB, cUL, FCC, UL |





