Parametric Equivalent

WF40ESWAA6MNN0 | |
|---|---|
DigiKey Part Number | 4863-WF40ESWAA6MNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF40ESWAA6MNN0 |
Description | GRAPHIC DISPLAY TFT RGB 4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 73.06mm W x 71.38mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 480 | |
Interface | MIPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.48000 | $20.48 |





