
WF24LTYAJDNN0 | |
|---|---|
DigiKey Part Number | 4863-WF24LTYAJDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF24LTYAJDNN0 |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.40000 | $11.40 |


