
WEO128128BWPP3N00000 | |
|---|---|
DigiKey Part Number | 4863-WEO128128BWPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEO128128BWPP3N00000 |
Description | GRAPHIC DISPLAY OLED - 1.18" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive OLED - Passive Matrix I2C, SPI 1.18" (29.97mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 1.18" (29.97mm) | |
Viewing Area | 35.98mm W x 35.73mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | I2C, SPI | |
Controller Type | SSD1327ZB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | 0.24mm W x 0.24mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.25000 | $16.25 |







