
WEO128128AWPP3N00000 | |
|---|---|
DigiKey Part Number | 4863-WEO128128AWPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEO128128AWPP3N00000 |
Description | GRAPHIC DISPLAY OLED WHITE 1.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 28.86mm W x 28.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | I2C, SPI | |
Controller Type | SSD1327 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.19mm W x 0.19mm H | |
Dot Pitch | 0.21mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.15000 | $12.15 |


