WEO006432AWPP3N00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEO006432AWPP3N00000

DigiKey Part Number
4863-WEO006432AWPP3N00000-ND
Manufacturer
Manufacturer Product Number
WEO006432AWPP3N00000
Description
GRAPHIC DISPLAY OLED - -
Customer Reference
Detailed Description
Graphic LCD Display Module Passive OLED - Passive Matrix 64 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winstar Display
Series
-
Packaging
Tray
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
12.58mm W x 6.58mm H
Backlight
Without Backlight
Dot Pixels
64 x 32
Interface
-
Controller Type
SSD1306BZ
Graphics Color
-
Background Color
-
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Winstar Display
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.51000$2.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.