WEA012832FWPP3N00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEA012832FWPP3N00000

DigiKey Part Number
4863-WEA012832FWPP3N00000-ND
Manufacturer
Manufacturer Product Number
WEA012832FWPP3N00000
Description
GRAPHIC DISPLAY OLED WHITE 0.91"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.91" (23.11mm) 128 x 32
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winstar Display
Series
-
Packaging
Tray
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
Non-Touch
Diagonal Screen Size
0.91" (23.11mm)
Viewing Area
24.38mm W x 7.58mm H
Backlight
Without Backlight
Dot Pixels
128 x 32
Interface
I2C
Controller Type
SSD1306
Graphics Color
White
Background Color
-
Dot Size
0.15mm W x 0.15mm H
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Winstar Display
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.02000$5.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.