
BT-102-50M-EQZ | |
|---|---|
DigiKey Part Number | 345-1556-ND |
Manufacturer | |
Manufacturer Product Number | BT-102-50M-EQZ |
Description | TWO DUAL CATRIDGES (BT-102-50M), |
Customer Reference | |
Detailed Description | Thermal Applicator, Epoxy 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Applicator, Epoxy | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.47000 | $76.47 |

