7498011002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7498011002

DigiKey Part Number
732-1646-ND
Manufacturer
Manufacturer Product Number
7498011002
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.27000$6.27
10$6.09200$60.92
50$5.80320$290.16
100$5.51250$551.25
500$4.93292$2,466.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.