7115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7770

DigiKey Part Number
4492-7770-ND
Manufacturer
Manufacturer Product Number
7770
Description
Vortex A/C Enclosure Cooler - NE
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 1.465 kW
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vortex
Series
Packaging
Case
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
1.465 kW
Fan Location
Cold Side / Warm Side
Operating Temperature
-
Weight
-
Dimensions - Overall
164mm L x 141mm W x 240mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Vortec
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2,035.00000$2,035.00