


WAL025973 | |
|---|---|
DigiKey Part Number | 6096-WAL025973TB-ND |
Manufacturer | |
Manufacturer Product Number | WAL025973 |
Description | WAVE MAGNIFIER 45" 5-D LED-ESD |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 6.75" L x 4.50" W (171.45mm x 114.30mm) LED, 12W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision LUXO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 5 Diopter (2.25x), 6.75" L x 4.50" W (171.45mm x 114.30mm) | |
Bulb | LED, 12W | |
Arm | 45.00" (1143.0mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $910.00000 | $910.00 |


