
WAL025968 | |
|---|---|
DigiKey Part Number | 6096-WAL025968TB-ND |
Manufacturer | |
Manufacturer Product Number | WAL025968 |
Description | WAVE MAGNIFIER 45" 3.5D LED |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3.5 Diopter (1.88x), 6.75" L x 4.50" W (171.45mm x 114.30mm) LED, 6W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision LUXO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 3.5 Diopter (1.88x), 6.75" L x 4.50" W (171.45mm x 114.30mm) | |
Bulb | LED, 6W | |
Arm | 45.00" (1143.0mm) | |
Color | Light Gray | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $633.00000 | $633.00 |


