


LFG028216 | |
|---|---|
DigiKey Part Number | 6096-LFG028216TB-ND |
Manufacturer | |
Manufacturer Product Number | LFG028216 |
Description | LFM MAGNIFIER 30" 3-D LED |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter LED, 9W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision LUXO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter | |
Bulb | LED, 9W | |
Arm | 30.00" (762.0mm) | |
Color | Gray | |
Mounting Type | Edge Clamp | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.00000 | $250.00 |


