


CIL026698 | |
|---|---|
DigiKey Part Number | 6096-CIL026698TB-ND |
Manufacturer | |
Manufacturer Product Number | CIL026698 |
Description | CIRCUS MAGNIFIER 45" 3.5D LED |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3.5 Diopter (1.88x), 6.50" (165.10mm) Diameter LED, 10W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision LUXO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3.5 Diopter (1.88x), 6.50" (165.10mm) Diameter | |
Bulb | LED, 10W | |
Arm | 45.00" (1143.0mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | 6' (1.83m) | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.00000 | $637.00 |




